• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 27-piece 23020

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

27 pce. Passenger car box spanner set with 6,3 mm (1/4 ") + 12,5 mm (1/2 ") - ratchet

  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

1/4 inch

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815859 Proxxon Industrial Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 27-piece 23020

Description

For all important passenger car screws of 6 - 32 mm. Spark plug-special-in-corrode 16 and 21 mm. With standard ratchet in 6,3 mm (1/4 ") and 12,5 mm (1/2 ") to transferring extremely high torques.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)