• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set 1/4" 26-piece 2058/S26-2

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/4"

Material

Steel alloy

Material properties

chrome plated

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696331 Bahco Bit set 1/4" 26-piece 2058/S26-2

Description

26-piece set: 18 Bits + 5 socket wrench inserts + 1 Ratcheting socket wrench + 1 + 1 Bit holder. In convenient plastic box. Drive: DIN 3126-C6, ISO 1173. Design Bits: steel gray, greased. Design inserts and Ratcheting socket wrench, chrome-plated. Material: High-performance steel alloy.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)