• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bit set Imperial 216-piece 917.0216

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Weight 11600 g
  • Ratchet: Yes
  • Material 1: Finest chromium-vanadium steel, matt chrome-plated
  • Profile 1: 6-edge
  • Profil2: Flank traction
  • Return angle: 5°
  • 216 -piece set.
  • Packing: Steel box
  • Square drive in inches: 1/4"+3/8"+1/2"
  • Tooth: 72 tooth
Product type

Bit set

Function

Imperial

Material

Chromium-vanadium steel

Downforce

Allen

Weight

11600 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618286 KS Tools Bit set Imperial 216-piece 917.0216

Description

6-edges. Flank Traction profile Matt satin. Chromium-vanadium. In sturdy plastic case.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 392.17€ 355.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)