• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Tool-Check PLUS 1 05049055001 Bit set 39-piece Slot, Phillips, Pozidriv, Allen, Star socket, TORX BO

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool check PLUS 1

  • Super compact 39-piece tool set for hand and machine use
  • Perfect for various screw connections with Cyclops Mini with 1/4" bit holder, hand or bit holder; enables up to 175 different tool combinations
  • Green locking elements to secure the tools
  • Perfect for mobile use
  • 1/4" bit ratchet, Kraftform hand driver, BiTorsion Bits (BTZ and BTH), Rapidaptor holder, adapter and 1/4" nuts
  • BiTorsion bits for long life
  • The Wera adapter 870/1 also enables the use of 1/4" nuts
  • Take it easy tool finder

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

Star socket

TORX BO

Drive

1/4" (6.3 mm)

Length

190 mm

Material

Tool steel

Material properties

alloyed

hardened

Width

100 mm

Height

35 mm

Weight

498 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3430839 Wera Tool-Check PLUS 1 05049055001 Bit set 39-piece Slot, Phillips, Pozidriv, Allen, Star socket, TORX BO

User & Safety Instructions

User & Safety Instructions 3430839 Wera Tool-Check PLUS 1 05049055001 Bit set 39-piece Slot, Phillips, Pozidriv, Allen, Star socket, TORX BO

Description

39 part Super compact tool set for use by hand or machine. The green locking elements of the tool check secure the tools during transport. Including 1/4" bit ratchet, drop-forged full steel design. Fine-tooth mechanism (60 teeth) for a small drawback angle of 6° for precise working. Easy left/right switching Ergonomically shaped ratchet head and lever. With the Wera adapter 870/1 (1/4" external hexagon to 1/4" external square) included in the set you can also use 1/4" nuts. 7 Cyclops socket inserts (1/4") for hand and machine operation; with ball handle. Knurled at the rear end for high grip during the hand screw connection. With Take it easy tool finder: Colour coding according to sizes - for an easy and quick find of the required tool. Made of chrome-plated chromium-vanadium. 28 bits, BTZ and BTH versions with BiTorsion-Zone (prevents premature breakage of the bit) and Tool Finder Take it easy: Colour marking according to profiles and sizes), tough-hard execution (Z) for universal use, Phillips and Pozidriv, TORX®, TORX® BO, slotted and hexagon socket. In super-compact, functional Tool-Check.


This text is machine translated.

Features

  • Tool Check PLUS 1, 39-piece
  • 1x 8001 A Bit ratchet ¼" 1/4" x 87 mm
  • 1x 813 Bit hand holder 1/4" x 78 mm
  • 1x 889/4/1 K Rapidaptor universal holder 1/4" x 50 mm
  • 1 x 870/1 tool shank (connector piece) 1/4" x 25 mm
  • 2x PH 1x25 mm, 3x PH 2x25 mm, PH 3x25 mm, PH 3x25 mm 851/1
  • 5x 855/1 BTH Bits: PZ 1x25 mm, 3x PZ 2x25 mm, PZ 3x25 mm
  • 6x 867/1 BTZ TORX bits: TX 10x25 mm, TX 15x25 mm, TX 20 x 25 mm, TX 25 x 25 mm, TX 30 x 25 mm, TX 40 x 25 mm
  • 5x 867/1 Z TORX® BO bits with bore: TX 10x25 mm, TX 15x25 mm, TX 20x25 mm, TX 25x25 mm, TX 30x25 mm
  • 1 x 800/1 BTZ bits 1 x 5.5 x 25 mm
  • 4x 840/1 BTZ Bits: 3x25 mm, 4x25 mm, 5x25 mm, 5.5x25 mm
  • 1x 840/1 Z bits:8 x 25 mm
  • 7x 8790 HMA Cyclops socket insert with 1/4" drive: 5.5x23 mm, 6x23 mm, 7x23 mm, 8x23 mm, 10x23 mm, 12x23 mm, 13x23 mm

Scope of delivery

  • 1 x 1/4"x87.0
  • 1 x 1/4"x78
  • 1 x 1/4"x50
  • 1 x 1/4"x25
  • 2 x PH 1x25
  • 3 x PH 2x25
  • 1 x PH 3x25
  • 1 x PZ 1x25
  • 3 x PZ 2x25
  • 1 x PZ 3x25
  • 1 x TX 10 x 25
  • 1 x TX 15 x 25
  • 1 x TX 20 x 25
  • 1 x TX 25 x 25
  • 1 x TX 30 x 25
  • 1 x TX 40 x 25
  • 1 x TX 10 x 25
  • 1 x TX 15 x 25
  • 1 x TX 20 x 25
  • 1 x TX 25 x 25
  • 1 x TX 30 x 25
  • 1 x 1.0 x 5.5 x 25
  • 1 x 3.0x25
  • 1 x 4.0x25
  • 1 x 5.0x25
  • 1 x 5.5x25
  • 1 x 8.0x25
  • 1 x 5.5 x 23.0
  • 1 x 6.0x233.0
  • 1 x 7.0x233.0
  • 1 x 8.0x233.0
  • 1 x 10.0x233.0
  • 1 x 12.0x233.0
  • 1 x 13.0 x 23.0

Hints

Bit assortment with ratchet + nuts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.46*

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)