• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 6948200 6948200 Clamping mitre box 400 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bevel and mitre box

  • 2-in-1 function: Forging and cutting drawer in one product
  • For measuring and removing angles from 85° to 180°
  • Suitable for skirting boards with max. width of 30 mm for sawing exact miter cuts of up to 100 mm high
  • Automatic, error-free transfer of the correct angle to the saw, thanks to integrated guide pins for the handsaw (miter)
  • Comfortable measurement and measurement of room angles
  • Particularly suitable for old construction thanks to the continuous setting from 85° to 180°
  • Eliminates the need to tuft when transferring the correct angle to the saw

Technical specifications

  • Product Size: 100 x 140 x 353 mm
  • Angle: 85 - 180°
  • Max. height Baseboard: 100mm
Product type

Clamping mitre box

No. of teeth (per inch)

0

Length

400 cm

Height

200 mm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

660 g

Content

1 pc(s)

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1603252 Wolfcraft 6948200 6948200 Clamping mitre box 400 cm

Description

2-in-1 function: bevel and mitre box in one product. To say exact mitres. To measure and measurement of angles of 85°-180°. Automatic, error-free transmission of the correct angle on the saw, thanks to the integrated guide pins for the hand saw (mitre). Easy measurement and removing area angles. Especially old-compatible thanks to the easy adjustment of 85°-180°. Makes the invent when transferring the correct angle on the saw is unnecessary.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)