• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco PC-10-DTR Dovetail saw

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tenon saw

  • Length 250 mm

Technical specifications

  • Type PC-10-DTR
Product type

Dovetail saw

Saw blade length

250 mm

No. of teeth (per inch)

13

No. of tips per inch

14

Material (handle)

Wood

Weight

190 g

Content

1 pc(s)

Type

Straight

Number of cogs

13

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827060 Bahco PC-10-DTR Dovetail saw

Description

Features

  • High performance tenon saw with hardened tooth tips
  • Teeth precision ground and set
  • Universal serrations for sawing with and against the grain
  • Wooden handle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)