• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T0905 Metal saw frame 400 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal saw frame

Saw blade length

300 mm

No. of teeth (per inch)

32

No. of tips per inch

25

Material (handle)

Plastic

Length

400 mm

Weight

550 g

Content

1 pc(s)

Number of cogs

24

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829603 C.K T0905 Metal saw frame 400 mm

Description

Heavy duty, box section steel frame with aluminium handle for strength & durability. High leverage blade tensioning system for straighter cuts. Spare blade storage in back frame for convenience. 45 & 90º blade positions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)