• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco ERGO 325 Metal saw frame

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal saw frame

Saw blade length

300 mm

No. of teeth (per inch)

24

Material (handle)

Plastic

Weight

720 g

Content

1 pc(s)

Type

ERGO

Number of cogs

24

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812241 Bahco ERGO 325 Metal saw frame

Description

Features

  • Strong steel axle with automatic sheet tension for straight, clean and accurate cuts
  • Pointedly approaching for difficult attainable places
  • Also for concise cuts with 55° sheet attachment
  • Ergonomic guide handle with rubber coating and thumb guidance
  • Elliptical form for clear view on the work piece.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)