• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T0834 Junior hacksaw 245 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junior hacksaw

Saw blade length

150 mm

No. of teeth (per inch)

32

No. of tips per inch

33

Material (handle)

Metal

Length

245 mm

Weight

113 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829628 C.K T0834 Junior hacksaw 245 mm

Description

Non protruding blade fixing for safety.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)