• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 13 Small metal saw 250 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional saw Type No. 13

  • 148 mm metal saw blade

Technical specifications

  • Number of teeth/points per cm: 5.5/10
Product type

Small metal saw

Saw blade length

148 mm

No. of teeth (per inch)

32

No. of tips per inch

32

Material (handle)

Plastic

Length

250 mm

Weight

130 g

Content

1 pc(s)

Number of cogs

14

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810433 Donau Elektronik 13 Small metal saw 250 mm

Description

Features

  • Strong, sturdy hand grip
  • Shaped to fit the hand, with finger grooves.

Scope of delivery

  • Metal Sawing blade

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)