• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 208 208 Metal saw 330 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal saw

Saw blade length

250 mm

No. of teeth (per inch)

24

Material (handle)

Plastic

Length

330 mm

Weight

149 g

Content

1 pc(s)

Type

208

Number of cogs

24

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810396 Bahco 208 208 Metal saw 330 mm

Description

Mini saw frame for working in awkward spaces.

Scope of delivery

  • 250 mm Sandflex - bimetal blade

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)