• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T0814 Metal saw frame 420 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal saw frame

Saw blade length

300 mm

No. of teeth (per inch)

32

No. of tips per inch

25

Material (handle)

Plastic

Length

420 mm

Weight

979 g

Content

1 pc(s)

Number of cogs

24

Description

Heavy duty premium quality hacksaw with rubber grips for comfort & control. Quick release blade change mechanism for convenience. High leverage blade tensioning system for straighter cuts. Spare blade storage in back frame for convenience. 45 & 90º blade positions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)