• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T0837 Metal saw frame 260 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal saw frame

Saw blade length

150 mm

No. of teeth (per inch)

24

No. of tips per inch

25

Material (handle)

Plastic

Length

260 mm

Weight

166 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829623 C.K T0837 Metal saw frame 260 mm

Description

Cast aluminium frame for strength. Broad handle for comfort. Adjustable blade for angled cutting. Special screw tensioner for fast & simple blade fitting. Supplied with lightweight 3 angle mitre box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)