• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Tool-Check Combi 1 05049070001 Tool kit 40-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Documents & Downloads

Datasheet

Datasheet 3437255 Wera Tool-Check Combi 1 05049070001 Tool kit 40-piece

User & Safety Instructions

User & Safety Instructions 3437255 Wera Tool-Check Combi 1 05049070001 Tool kit 40-piece

Description

40 part Super compact tool set for use by hand or machine. The green locking elements of the tool check secure the tools during transport. Including 1/4" bit ratchet, drop-forged full steel design. Fine-tooth mechanism (60 teeth) for a small drawback angle of 6° for precise working. Easy left/right switching Ergonomically shaped ratchet head and lever. With the Wera adapter 870/1 (1/4" external hexagon to 1/4" external square) included in the set you can also use 1/4" nuts. 7 Cyclops socket inserts (1/4") for manual and machine operation
With ball groove. Knurled at the rear end for high grip during the hand screw connection. With Take it easy tool finder: Colour coding according to sizes - for an easy and quick find of the required tool. Made of chrome-plated chromium-vanadium. 28 bits, BTZ and BTH versions with BiTorsion-Zone (prevents premature breakage of the bit) and Tool Finder Take it easy: Colour marking according to profiles and sizes), tough-hard execution (Z) for universal use, Phillips and Pozidriv, TORX®, TORX® BO, slotted and hexagon socket. 1 Knipex Cobra® High-tech water pump pliers 87 01 125. In super-compact, functional Tool-Check. 1 robust bag.

This text is machine translated.

Features

  • 28 bits, BTZ and BTH-design with BiTorsion-Zone (prevents premature breakage of the bit) and tool finder Take it easy: Colour identification according to profiles and sizes)
  • Tough execution (Z) for universal use
  • 4 hand grip 813 suitable for accommodating bits with 1/4" outer hexagon drive according to DIN ISO 1173-C 1 and Wera connection series 1, 1 Rapidaptor bit holder suitable for accepting bits with 1/4" outer hexagon drive according to DIN ISO 1173-C 6.3 and E 6.3 and Wera connection rows 1 and 4, 1 adapters 870/1 (6.3/1"-hexagon on 1/4"-square), 7 nuts (1/4") with tool finder Take it easy: color coding according to size. 1 Wera bit ratchet Cyclops mini 1, drop-forged full steel design
  • Suitable for bits with 1/4" outer hexagon drive according to DIN ISO 1173-C 6.3 and E 6.3 and Wera connection rows 1 and 4
  • The use of 1/4" nuts is also possible via adaptation with Wera adapter 870/1. 1 Knipex Cobra® High-tech water pump pliers 87 01 125. 1 robust bag. Compatible with Wera 2go.

Scope of delivery

  • Tool Check Combi 1, 40 piece
  • 1x 8001 A Bit ratchet ¼" 1/4" x 87 mm
  • 1x 813 Bit hand holder 1/4" x 78 mm
  • 1x 889/4/1 K Rapidaptor universal holder 1/4" x 50 mm
  • 1 x 870/1 tool shank (connector piece) 1/4" x 25 mm
  • 2x PH 1x25 mm, 3x PH 2x25 mm, PH 3x25 mm, PH 3x25 mm 851/1
  • 5x 855/1 BTH Bits: PZ 1x25 mm, 3x PZ 2x25 mm, PZ 3x25 mm
  • 6x 867/1 BTZ TORX bits: TX 10x25 mm, TX 15x25 mm, TX 20 x 25 mm, TX 25 x 25 mm, TX 30 x 25 mm, TX 40 x 25 mm
  • 5x 867/1 Z TORX® BO bits with bore: TX 10x25 mm, TX 15x25 mm, TX 20x25 mm, TX 25x25 mm, TX 30x25 mm
  • 1 x 800/1 BTZ bits 1 x 5.5 x 25 mm
  • 4x 840/1 BTZ Bits: 3x25 mm, 4x25 mm, 5x25 mm, 6x25 mm
  • 1x 840/1 Z bits:8 x 25 mm
  • 7x 8790 HMA Cyclops socket insert with 1/4" drive: 5.5x23 mm, 6x23 mm, 7x23 mm, 8x23 mm, 10x23 mm, 12x23 mm, 13x23 mm
  • 1x Knipex Cobra® high-tech water pump pliers 87 01 125: Knipex Cobra® high-tech water pump pliers 87 01 125

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)