• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial 23650 Tool kit Automotive Case 43-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

43PCS. Automobile and Universal tool case

  • Tools made of chromium-vanadium steel
  • This text is machine translated.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Hexagonal stop sign without text, black symbol on a white background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Tool kit

Range of uses

Automotive

Car phone holder features

Case

Material

Chromium-vanadium steel

Material (details)

High-class quality tool made from chrome vanadium Steel 31 CrV 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812580 Proxxon Industrial 23650 Tool kit Automotive Case 43-piece

Description

Scope of delivery

  • 12 ring-flat wrenches: SW 6 - 15/17/19 mm
  • Knipex combination pliers 180 mm
  • Knipex multi-pliers 240 mm
  • PROXXON FLEX DOT Screw driver set with ergonomically rounded 2-component grip with flexible burling: Slit 8.0 x 1.2/5.5 x 1.0/3.0 x 0.5 mm cross slit pH 2
  • Stubby screwdriver: cross slit pH 1/PH 2, slit 5.5 x 1.0 mm
  • Auto-light tester with cable and alligator clips
  • Socket wrenches SW 8/10/12/13/14/15/17/19/22/24 mm
  • Ratchet 12.5 mm (1/2")
  • Universal joint
  • Each 1 extension 125 and 250 mm
  • Long T-grip with sliding piece
  • Spark plug special application for 16 and 21 mm with ball head long length
  • PROXXON 8pcs Pocket key set for socket wrenches SW 1.5/2/2.5/3/4/5/6/8 mm
  • holder with grip-friendly soft component also serves as lever
  • PROXXON Fitter's hammer 300 g, generally smoothed and partly polished, with permanent graphitic handle (glass-fibre reinforced, skid-proof soft component within the grip range) for un-matched vibration absorption
  • Case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 394.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)