
Number
Highlights & Details
115-piece screwdriver tool set
- S2 tool steel98 bitsUseful accessories
Technical specifications
- Bit types included: Phillips (PH), Pozidriv (PZ), Slotted (SL), Tx (T), Pentalobe (P), Hexagon socket (H), Tri-Point (Y), Triangular (△), Spanner 2-slot (U), Scrulox (S), Hexagonal head (M).
- Product type
Tool kit
- Range of uses
Universal
Smartphones
Electrical contractor
DIYers
Apprentices
Model making
- Car phone holder features
Case
- Material
Tool steel
- Material properties
sandblasted
- Length
157 mm
- Height
52 mm
- Width
90 mm
- Dim
(L x W x H) 157 x 90 x 52 mm
Documents & Downloads
Datasheet
Datasheet 2582434 Joy-it WE-0001 WE-0001 Tool kit Universal, Smartphones, Electrical contractor, DIYers, Apprentices, Model making Case 11
User & Safety Instructions
User & Safety Instructions 2582434 Joy-it WE-0001 WE-0001 Tool kit Universal, Smartphones, Electrical contractor, DIYers, Apprentices, Model making Case 11
Description
This text is machine translated.
Scope of delivery
- Bits, screwdriver, bit holder, flexible extension, tweezers, Opening tools, plectrums, suction lifter, magnetizer.



