• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Tool-Check Modular Imperial 1 05049001001 Tool kit 21-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Documents & Downloads

Datasheet

Datasheet 3437257 Wera Tool-Check Modular Imperial 1 05049001001 Tool kit 21-piece

User & Safety Instructions

User & Safety Instructions 3437257 Wera Tool-Check Modular Imperial 1 05049001001 Tool kit 21-piece

Description

Super compact 21-piece tool set 1 Kraftform handle 815/1, suitable for accepting bits with 1/4" external hexagonal drive, 4 bit ratchet (4/4") 8011 Cyclops mini 4, with the included adapter 870/1 (1/1" external hexagon to 1/1" external square) also suitable for 1/4" socket wrench inserts, 1 magnetic bit holder 899/4/1 for screwdrivers, 9 BiTorsion Bits (BTZ) with 1/4" hexagon drive for Phillips cross-head screws, TORX®, slotted and square socket, 4 hard bits (Z) for hexagon socket (inch sizes), 4 Cyclops socket wrench inserts 8790 HMA (inch sizes), 1/4". In the compact Tool-Check Modular 1. Can be connected with the rigid tool check modular adapter 9549 or the flexible tool check modular hinge 9550 with other elements of the tool check modular system.

This text is machine translated.

Features

  • 21-piece Toolkit Tool-Check Modular. 1 Kraftform 815/1 handle, suitable for accepting bits with 1/4" external hexagonal drive, 4 bit ratchet (1/4") 8011 Cyclops mini 4, with the included adapter 870/1 (1/4" external hexagon to 1/1" external square) also suitable for 1/4" socket wrench inserts, 1 magnetic bit holder 899/4/1 for screwdrivers, 9 BiTorsion Bits (BTZ) with 1/4" hexagon head drive for Phillips cross-head screws, TORX®, slotted and square socket, 4 hard bits (Z) for hexagon socket (inch sizes), 4 Cyclops socket wrench inserts 8790 HMA, 1/4". In the compact Tool-Check Modular 1. Can be connected with the tool-check modular adapter 9549 or tool-check modular hinge 9550 with other elements of the tool-check modular system.

Scope of delivery

  • Tool check modular Imperial 1, 21-piece
  • 1x 815/1-bit hand-holder, 1/4": 1/4" x 78 mm
  • 1x 8011 Cyclops mini 4 bit ratchet, 1/4" 1/4" x 50 mm
  • 1 x 870/1 tool shank (connector piece) 1/4" x 25 mm
  • 1x 899/4/1 Universal holder 1/4" x 50 mm
  • 2x 851/4 BTZ bits: PH 1x50 mm, PH 2x50 mm
  • 4x 867/1 BTZ TORX® Bits: TX 10x25 mm, TX 15x25 mm, TX 20 x 25 mm, TX 25 x 25 mm
  • 1 x 800/4 BTZ bits 0.8 x 5.5 x 50 mm
  • 4x 840/1 Z bits: 3/32" x 25 mm, 1/8" x 25 mm, 5/32" x 25 mm, 3/16" x 25 mm
  • 2x 868/4 BTZ square socket bits: # 1x50 mm, # 2x50 mm
  • 4x 8790 HMA Cyclops socket wrenches with 1/4" - Drive: 3/8" x23 mm, 7/16" x23 mm, 1/2" x23 mm, 9/16" x23 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)