• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 15 VDE Tool kit Case 7-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

7pcs VDE Pliers/Screwdriver Set

  • High-quality and versatile, impact-resistant plastic case
  • Foam insert with honeycomb structure for variable component
  • Outer dimensions (W x H x D): 34 x 55 x 265 mm
  • High-quality and versatile, impact-resistant plastic case
  • Foam insert with honeycomb structure for variable component
  • Symbol image for Knipex 00 21 15 VDE Tool kit Case 7-piece
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Tool kit

Range of uses

VDE

Car phone holder features

Case

Length

325 mm

Height

55 mm

Width

270 mm

Dim

(L x W x H) 325 x 270 x 55 mm

Weight

1520 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 825539 Knipex 00 21 15 VDE Tool kit Case 7-piece

User & Safety Instructions

User & Safety Instructions 825539 Knipex 00 21 15 VDE Tool kit Case 7-piece

Description

This small toolbox contains 6 VDE tools tested according to DIN EN 60900 and a multi-grip wrench for all jobs around the house and garden. Ideal for janitors and training environments. The tools are housed in a sturdy plastic case with foam inserts.

Scope of delivery

  • VDE-cutter, 160 mm, for hard and soft wire, inductively hardened precision cutting with about 62 HRc
  • VDE pliers with high-precision cutting for all wires, including piano wire, 180 mm
  • VDE-nose pliers with blades for hard wire up to 2.2 mm diameter, 200 mm
  • Multigrip pliers Alligator 180 mm
  • 2 VDE Slot - screwdriver 0.4 x 2.5 x 80 mm/0.8 x 4.0 x 100 mm
  • VDE Phillips Screwdriver PH 1 x 80 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)