• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 20 72 V04 XS Pliers set

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 00 20 72 V04 XS mini pliers set XS

  • Always quickly at hand, always helpful: Pliers wrench XS and Knipex Cobra® XS in a practical belt pouch

Technical specifications

Product type

Pliers set

Manufacturer part #

00 20 72 V04 XS

Length

250 cm

Width

250 mm

Height

100 mm

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

0.187

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2464291 Knipex 00 20 72 V04 XS Pliers set

User & Safety Instructions

User & Safety Instructions 2464291 Knipex 00 20 72 V04 XS Pliers set

Description

Always quickly at hand, always helpful: Pliers wrench XS and Knipex Cobra® XS in a practical belt pouch. Tool bag made of durable polyester fabric, with Velcro fastener and belt loop. With spanner wrench XS: 100 mm tool length, parallel jaw opening gently grips up to 21 mm wrench width. With Knipex Cobra® XS: 100 mm tool length, grips round workpieces up to 28 mm, with self-clamping effect. Dimensions (W x H x D) 30 x 110 x 45 mm. - External width dimension (internal): 30mm - External height dimension (internal): 110mm - External depth dimension (internal): 45mm.

This text is machine translated.

Scope of delivery

  • 1x 87 00 100 Knipex Cobra® XS pipe and water pump pliers
  • 1x 86 04 100 Knipex pliers XS pliers and wrench in one tool.

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)