• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M29085 Tool kit Universal Case 89-piece

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

Universal

Car phone holder features

Case

Material

Plastic

Length

250 cm

Height

100 mm

Width

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

5760 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568488 Brüder Mannesmann M29085 Tool kit Universal Case 89-piece

User & Safety Instructions

User & Safety Instructions 568488 Brüder Mannesmann M29085 Tool kit Universal Case 89-piece

Description

Basic set of tools in a sturdy plastic case, contents: Reversible ratchet 6.3 mm (1/4"), 72 teeth, quick eject flexible extension 6.3 mm (1/4") x 150 mm, CR-V extension 6.3 mm (1/4") x 50 mm, CR-V T-sliding grip 6.3 mm (1/4"), CR-V cardan joint 6.3 mm (1/4"), CR-V screw grip 6.3 mm (1/4") blade made of CR-V adapter 6.3 mm (1/4")-square to hexagonal, CR-V socket wrench inserts 6.3 mm (1/4"), CR-V Sizes: 4 • 4.5 • 5 • 5.5 • 6 • 7 • 8 • 9 • 10 • • • • 14 mm 11 12 13 screw inserts 6.3 mm (1/4"), S2/CR-V steel PH 1 • PH 2 • PH 3 slot 4 • 5.5 mm Torx T15 • T20 inner hexagon 3 • 4mm bits 6.3 mm (1/4") x 25 mm, S2 steel PH 0 • PH 1 • PH 2 PZ 0 • PZ 1 • PZ 2 Flathead 3 • 4 • 5 • 6 mm hexagonal head 3 • 4 • 5 • 6 mm Torx T10 T15 T20 T25 • • • • • T27 T30 bits 6.3 mm (1/4") x 50 mm, S2 steel PH 1 • PH 2 • PH 3PZ 0 • PZ 1 • PZ 2 Flathead 3 • 4 • 5 • 6 mm hexagonal head 3 • 4 • 5 mm Torx T10 T15 T20 T25 • • • • T30 Allen key, CR-V, sizes: 1.5 • 2 • 2.5 mm pliers: pliers 180 mm • telephone pliers 160 mm • Water pump pliers 250mm hand saw 150 mm Adjustable wrench 200 mm (8"), CR-V screwdriver, blade made of CR-V slot 3 x 75 • 4 6.5 x 125 x 100 • • 8 x 150 mm PH 1 x 80 • PH 2 x 100 mm precision mechanics screwdriver, blade made of CR-V slotted 2.5 x 50 mm PH 00 x 50 mm Steel tape measure 3 m x 16 mm ball peen hammer 300 g Torpedo spirit level voltage tester 60 mm 100-250 V 2x Saw blades, 150 mm

Scope of delivery

  • Reversible ratchet 6.3 mm (1/4”), 72 teeth, quick release flexible extension 6.3 mm (1/4”) x 150 mm, CR-V extension 6.3 mm (1/4”) x 50 mm, CR-V sliding grip 6.3 mm (1/4”), CR-V cardan joint 6.3 mm (1/4”), CR-V screw grip 6.3 mm (1/4””) blade from CR-V adapter 1/4 mm (4 mm) square adapter CR-V socket wrench inserts 6.3 mm (1/4”), CR-V sizes: 4
  • 4.5
  • 5
  • 5.5
  • 6
  • 7
  • 8
  • 9
  • 10
  • 11
  • 12
  • 13
  • 14 mm screw inserts 6.3 mm (1/4”), S2/CR-V steel PH1
  • PH2
  • PH3 slot 4
  • 5.5 mm six-round T15
  • T20 hexagon socket 3
  • 4 mm bits 6.3 mm (1/4”) x 25 mm, S2 steel PH0
  • PH1
  • PH2 PZ0
  • PZ1
  • PZ2 slot 3
  • 4
  • 5
  • 6 mm hexagon socket 3
  • 4
  • 5
  • 6 mm six-round T10
  • T15
  • T20
  • T25
  • T27
  • T30 bits 6.3 mm (1/4”) x 50 mm, S2 steel PH1
  • PH2
  • PH3 PZ0
  • PZ1
  • PZ2 slot 3
  • 4
  • 5
  • 6 mm hexagon socket 3
  • 4
  • 5mm Six-round T10
  • T15
  • T20
  • T25
  • T30 Allen key, CR-V, sizes: 1.5
  • 2
  • 2.5 mm pliers: Combination pliers 180 mm
  • Telephone Pliers 160 mm
  • Multigrip pliers 250 mm hand saw 150 mm adjustable wrench 200 mm (8”), CR-V screwdriver, blades made of CR-V flat-tip 3 x 75
  • 4 x 100
  • 6.5 x 125
  • 8 x 150 mm PH1 x 80
  • Ph2 x 100 mm precision mechanics screwdrivers, blades made of CR-V flat-tip 2.5 x 50 mm PH00 x 50 mm steel tape measure, 3 m x 16 mm ball peen hammer 300 g torpedo spirit level voltage tester 60 mm, 100-250V 2 x saw blades, 150 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)