• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 814583 Repair kit Electrical contractor, DIYers Bag 19-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

426 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19pcs pliers/screwdriver set.

  • Professional black carrying bag for safe storage and transport
  • Premium toolkit designed for electrical engineers, technicians, and corporate teams
  • Cost-effective solution to enhance technical team efficiency and field readiness
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • Six-pointed star bolt within a circle.

Technical specifications

  • 1x Tweezer, stainless steel
  • 12x Micro screwdriver, black/red: Slotted 2.0 mm / 2.5 mm / 3.0 mm; PH 00 / 0 / 1; T: T6 / T7 / T8 / T9 / T10 / T15
  • 6x Mini pliers, black/red: 4.5 mm cutter pliers; 4.5 mm long nose pliers, straight; 5.0 mm long nose pliers, bent; 5.0 mm flat nose pliers; 4.5 mm front cutter; 5.0 mm combination pliers
  • 1x Black nylon bag
Product type

Repair kit

Range of uses

Electrical contractor

DIYers

Car phone holder features

Bag

Material

Stainless steel

S2 steel

Chromium-vanadium steel

Material properties

tempered

Length

125 mm

Height

40 mm

Weight

0.8 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814583 Basetech 814583 Repair kit Electrical contractor, DIYers Bag 19-piece

Information

Information 814583 Basetech 814583 Repair kit Electrical contractor, DIYers Bag 19-piece

Description

This complete toolkit is the ideal choice for electronics enthusiasts and others.

Features

  • Comprehensive 19-piece precision tool set featuring 12 screwdrivers and 6 mini-pliers
  • Includes durable stainless steel tweezers for high-precision technical tasks
  • Versatile selection of flat, Phillips, and T-profile screwdrivers for industrial use

Scope of delivery

  • 19-piece tool kit set

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.96€ 48.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)