• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-10883 Tool kit DIYers Case 221-piece

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 201.11
-35 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool set 221-pce.

  • Each tool has its fixed place in the clear plastic box
  • ideal for home and hobby
  • ideal for small and large repairs

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Car phone holder features

Case

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2481516 Makita E-10883 Tool kit DIYers Case 221-piece

User & Safety Instructions

User & Safety Instructions 2481516 Makita E-10883 Tool kit DIYers Case 221-piece

Description

Extensive tool set in a well-sorted case, which withstands even the harsher conditions of use thanks to the reinforced corners and two trunk closures. The tools are made of robust chromium-vanadium steel.

This text is machine translated.

Scope of delivery

  • 11x Ring spanner 8-19mm
  • 1x Allen key set 1.5, 2, 2.5, 3, 4, 5, 6, 8 mm
  • 90x 25 mm bits 5x PH0, 5x PH1, 20x PH2, 5x PH3, 1x PH4, 2x PZ0, 2x PZ1, 3x PZ2, 2x PZ3, 1x PZ4, 2x SL3, 2xSL4, 2x SL5, 2x SL5.5, 2x SL6.5 1x H3, 1x H4, 1x H5, 1x H6, 1x H7, 1x H8, 1x HH3, 1x HH4, 1x HH5, 1x HH6 2x T8, 2x T9, 2x T10, 2x T15, 2x T20, 1x T25, 1x T27, 1x T30, 1x T40, 1x TH8, 1x TH9, 1xTH10, 1x TH15, 1x TH20, 1x TH25, 1x TH27, 2x TH30, 1x TH40
  • 1x bit holder 60 mm magnetic
  • 1x screw guide sleeve 80 mm magnetic
  • 1x drywall bit PH2 25 mm
  • 1x adapter 1/4" square on 1/4" hexagonal 25 mm 1/4"
  • 1x adapter 1/4" square on 1/4" hexagonal 30 mm 5/16"
  • 12x 1/4" hex socket wrench inserts
  • 5, 5.5, 6, 7, 2x 8, 9, 2x 10, 11, 12, 13 mm
  • 30x bits 30 mm 5/16":
  • 1x PH3, 1x PH4, 1x PZ3, 1x PZ4, 1x T25, 1x T27, 1x T30, 1x T35, 1x T40, 1x T45, 1x T50, 1x TH25, 1x TH27, 1x TH30, 1xTH35, 1x TH40, 1x TH45, 1x TH50, 1x H4, 1x H5, 1x H6, 1x H7, 1x H8, 1x SL6, 1x SL7, 1x SL8, 1x M5, 1x M6, 1x M8, 1x M10
  • 2x 1/2" and 1/4" ratchet
  • 1x T-grip 1/4"
  • 2x extension 1/4" 125 mm, 250 mm
  • 2x extension 1/2" 50 mm, 10 mm
  • 1x 1/2" to 3/8" adapter
  • 2x 1/2" and 1/4" cardan joint
  • 2x spark plug socket wrench inserts: 16 and 21 mm
  • 13x 1/4" socket wrench inserts: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
  • 18x 1/4" socket wrench inserts: 15, 16, 17, 19, 20, 21, 22, 24, 27, 30, 32 MM E10, E12, E14, E16, E18, E20, E24
  • 20x 1/4" socket bit inserts: 1x PH1, 1x PH2, 1x PH3.1x PZ1, 1x PZ2, 1x PZ3, 1x SL4, 1x SL5, 1x SL6, 1x T10, 1x T15, 1x T20, 1x T25, 1x T27, 1x T30, 1x T40, 1x H3, 1x H4, 1x H5, 1x H6
  • 1x screwdriver with 1/4" square
  • 1x screwdriver with 1/4" hexagonal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 409.74€ 245.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)