• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera KK W 1 05135926001 Tool kit DIYers Bag 35-piece

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

458 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool set, 2pcs. Power form compact W 1 Maintenance

  • Incredibly fast ratchet, Zyklop Speed, with pivoted ratchet head and 5 defined locking positions
  • Manual and power tool sockets (non-impact) with ball stop groove and knurling at the lower end to assure good grip
  • Joker double open-ended wrench with holding function, limit stop, small return angle and high-grip toothing
  • VDE insulated Kraftform hand holder and interchangeable blades with reduced blade diameter
  • Range in robust textile box
  • 'VDE Tool' label; displays symbols: GS mark for tested safety and VDE up to 1000 V; indicates electrical safety standards.
  • A green and white tool handle on a black background. Underneath it reads 'TAKE IT EASY TOOL FINDER' in white letters.
  • Diagram of a tool with the inscription 'TAKE IT EASY TOOL FINDER' on a black background.
  • Sign displays a pictogram of a road layout with arrows and the words 'EXTRA SLIM', presumably indicating a narrow passage.
  • Black and white image with a hexagonal symbol above the inscription 'HEX-PLUS'.
  • The image shows a symbol with two opposing triangles between two lines, with the text 'ULTRA COMPACT' underneath.
  • White graphic shows an arrow emerging from a stylised shelf, with text 'WERA 2GO COMPATIBLE'.
  • Three white arrows form a circle on a black background, with 'SPEED' written underneath.
  • 'Double Jaw' Symbol: Two opposing spanners holding a curved strip.
  • Flexible Head
  • A black sign displays a white hand holding a hexagonal bolt. Beneath it reads the text 'HOLDING FUNCTION'.
  • Black and white logo with an ergonomic handle symbol above and the text 'Kraftform Ergonomics' underneath.
  • A 'Hammer' symbol with arrows indicates 'Press to unlock'. Instruction for unlocking by pressing a lever. Black and white image.
  • Symbol of a spanner gripping a nut, with the text 'LIMIT STOP'. Indicator for a stop position.
  • 'RAPID SPIN SLEEVE' in large letters. Graphic shows a rotational movement of a mechanical part with an arrow indicating the direction of rotation.
  • Symbol on a black background shows a multi-sided object on an angled line. Text underneath: 'Anti Roll-Off'.
  • The 'Anti-Slip' symbol shows a hexagon with arrows indicating a non-slip function.
  • Sawtooth diagram with text '5° Fine Tooth'. Illustrates a fine tooth structure with a five-degree angle of inclination.
  • '30° Small Angle' on a black background, showing a small angle symbol with arrows marking the 30 degrees.
  • A stylised spanner icon on a black background with the text 'Take it easy tool finder'.

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Car phone holder features

Bag

Length

250 cm

Height

100 mm

Width

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

1290 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1457237 Wera KK W 1 05135926001 Tool kit DIYers Bag 35-piece

User & Safety Instructions

User & Safety Instructions 1457237 Wera KK W 1 05135926001 Tool kit DIYers Bag 35-piece

Description

Compact tool set with the most important Screwdriving tools for maintenance work in indoor and outdoor areas. Cyclops Speed ratchet with swivel ratchet head and 5 defined fixations. Hand and machine nuts (non impact) with ball-catcher groove and knurling at the rear end for high grip. Joker Double open-end wrench with hold function, earth shock, a small drawback angle and gripping teeth. VDE-insulated Force form hand owner and changeover blades with reduced blade diameter. Tools clearly and safely stowed away in robust Textilbox.

Scope of delivery

  • VDE power form hand owner
  • 12 flat-tip 0.4 x 2.5/0.6 x 3.5/0 interchangeable blades:.8 x 4/1 x 5.5 mm
  • Phillips PH 1/PH 2
  • Pozidriv PZ 1/PZ 2, Torx T15/T20/T25
  • Clip attachment
  • Voltage tester, slot 3 mm
  • Double wrench SW 10 x 13 mm
  • Cyclops Speed ratchet 1/4"
  • Cyclops adapter 1/4"
  • Cyclops Extension 1/4"
  • Socket wrench-inserts SW 5.5/6/7/8/10/11/12/13 mm
  • Universal holder
  • 7 Pozidriv bits: PZ 1/PZ 2, inner hexagonal SW 3/4/5/6 mm, Torx T25.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)