• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha VDE-Torx-Schraubendreher 1000V 6-tlg. T8-T25 SoftFin.-slimFix VDE Screwdriver set 6-piece Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SoftFinish ® electric slimFix TORX screwdriver set 6 pcs.

  • Multi-component handle with slip protection.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.
  • Six-pointed star bolt within a circle.

Technical specifications

  • Handle diameter 23 - 36 mm
  • Blade length 60 - 125 mm
Product type

Screwdriver set

Range of use

VDE

Downforce

Star socket

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

Length

353 mm

Screwdriver features

Multi-purpose tool grip

Weight

25.000

Width

44 mm

Height

237 mm

Dim

(L x W x H) 353 x 44 x 237 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816043 Wiha VDE-Torx-Schraubendreher 1000V 6-tlg. T8-T25 SoftFin.-slimFix VDE Screwdriver set 6-piece Star socket

Description

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Protective insulation sprayed directly on to the blade, fully integrated into the blade tip. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection.

Features

  • For work within the range of live parts to 1.000 V AC
  • Due to its integrated protective insulation can deep-lying screw and spring elements
  • VDE and GS-tested.

Scope of delivery

  • T8 x 60
  • T9 x 60
  • T10 x 100
  • T15 x 100
  • T20 x 100
  • T25 x 125.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)