• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Multicolour Star socket Allen key set T 8, T 9, T 10, T 15, T 20, T 25, T 27, T 30, T 40 9-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9-piece key set.

  • 9-piece L key set for Torx socket screws in a two-component clip
  • With hold function, color coding and size marking

Technical specifications

Product type

Allen key set

Downforce

Star socket

Size

T 8

T 9

T 10

T 15

T 20

T 25

T 27

T 30

T 40

Length

250 cm

Weight

500 g

Factory colour

Multicolour

Height

100 mm

Width

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1518174 Wera Multicolour Star socket Allen key set T 8, T 9, T 10, T 15, T 20, T 25, T 27, T 30, T 40 9-piece

User & Safety Instructions

User & Safety Instructions 1518174 Wera Multicolour Star socket Allen key set T 8, T 9, T 10, T 15, T 20, T 25, T 27, T 30, T 40 9-piece

Description

9-piece L key set for Torx screws in the two-component former clip. With Hold function, color-coded and size identification. Blacklaser surface, hose sheathed.

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)