• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Allen Allen key set 11-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagonal ball-head pin wrench set in compact holder 11 pce.

  • Especially for hard-to-reach screws
  • Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated
  • This text is machine translated.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

Show more
Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

Screwdriver features

Ball head handle

Material (details)

Chrome-plated chrome-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816042 Wiha Allen Allen key set 11-piece

Description

Chrome-plated, 11 pcs. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Standards: Based on ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Thanks to its compact form the Wiha Compact holder fits perfectly into any folding rule pocket. The ball end enables the user to work at angles up to 25°. Including SW 7 and SW 9 special sizes.

Features

  • Blade made of chromium-vanadium steel, through-hardened, matt chrome-plated
  • Especially for hard-to-reach screws
  • through its compact shape fits the Wiha Compact holder fits perfectly into any folding pocket
  • ball head allows the screw at an angle of up to 25°
  • includes special sizes SW7 and SW9.

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)