• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Slot, Phillips, Allen Allen key set 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm PH 00 8-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini PocketStar with hex key fold out holder and other blades

  • Suspension eye with matching carabiner hook
  • Particularly suitable for very small screws, for example for attaching or making precise settings on sensors
  • Symbol image for Wiha Slot, Phillips, Allen Allen key set 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm PH 00 8-piece
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Slot

Phillips

Allen

Size

PH 00

Spanner size

0.7 mm

0.9 mm

1.3 mm

1.5 mm

2 mm

Material

Chromium-vanadium steel

Material properties

tempered

galvanized

Blade width

1.5 mm

2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828484 Wiha Slot, Phillips, Allen Allen key set 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm PH 00 8-piece

Description

Handy fold-out holder for mini hex keys, so you don't lose them again. Particularly suitable for very small screws, for example for attaching or making precise settings on sensors.

Features

  • Grip made of glass-fibre reinforced plastic
  • Thoroughly hardened blades made of chromium-vanadium steel, high-quality galvanically coated.

Scope of delivery

  • Hex keys 0.7/0.9/1.3/1.5/2.0 mm
  • Flat-tip 1.5/2.0 mm
  • PH00 mm.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)