• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 23051 Star socket Allen key set T 7, T 8, T 9, T 10, T 15, T 20, T 25 7-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORX ® folding holder PocketStar

  • Handy fold-out holder for torx screws
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Allen key set

Downforce

Star socket

Size

T 7

T 8

T 9

T 10

T 15

T 20

T 25

Length

95 mm

Material

Chromium-vanadium steel

Material properties

tempered

galvanized

Weight

0.1028 kg

Material (details)

Chrome vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822846 Wiha 23051 Star socket Allen key set T 7, T 8, T 9, T 10, T 15, T 20, T 25 7-piece

Description

Features

  • Blade: chromium-vanadium steel, hardened, galvanized
  • Handle: Ergonomic, glass-fiber reinforced housing, 95 mm long
  • Robust housing with Hardening touch.

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?