• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Slot, Phillips, Allen, Star socket Allen key set 9-piece

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

9pcs PEN KEY HOLDER PocketStar Uni

  • Symbol image for Wiha Slot, Phillips, Allen, Star socket Allen key set 9-piece
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Slot

Phillips

Allen

Star socket

Size

PH 2

T 10

T 15

T 20

Spanner size

3 mm

4 mm

5 mm

6 mm

Material

Chromium-vanadium steel

Material properties

tempered

galvanized

Material (details)

Chromium-vanadium steel

Type

Metric

Blade width

4.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800228 Wiha Slot, Phillips, Allen, Star socket Allen key set 9-piece

Description

Practical pin-wrench holder with lifting tab for simple, easy selection of keys.

Features

  • Handle of fibreglass-reinforced plastic blades
  • chrome vanadium steel, thoroughly hardened, high quality electroplated.

Scope of delivery

  • Slotted 4.5 mm
  • Cross head PH2
  • Torx ® T10/T15/T20
  • Inner hexagonal 3/4/5/6 mm.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)