• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform ESD Micro Big Pack 1 ESD Screwdriver set 25-piece Phillips, TORX, TORX Plus, Pentalobular, Slot, Allen

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wera Kraftform ESD Micro Big Pack 1 ESD Screwdriver set 25-piece Phillips, TORX, TORX Plus, Pentalobular, Slot, Allen

  • 25-part Wera micro screwdriver set
  • Particularly suitable for use with mobile phones, tablets and laptops/computers
  • Power area with built-in soft zones for transfer of high release and tightening torques.
  • The Wera black Point tip offers form-fitting accuracy and optimized corrosion protection

Technical specifications

Product type

Screwdriver set

Range of use

ESD

Downforce

Phillips

TORX

TORX Plus

Pentalobular

Slot

Allen

Length

250 cm

Weight

560 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2357302 Wera Kraftform ESD Micro Big Pack 1 ESD Screwdriver set 25-piece Phillips, TORX, TORX Plus, Pentalobular, Slot, Allen

User & Safety Instructions

User & Safety Instructions 2357302 Wera Kraftform ESD Micro Big Pack 1 ESD Screwdriver set 25-piece Phillips, TORX, TORX Plus, Pentalobular, Slot, Allen

Description

Electrostatic-protected 25-piece Wera Micro screwdriver set. Included screw profiles particularly suitable for use on mobile phones, tablets and laptops/computers. Safe protection against electrostatic energy and associated damage. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. The Wera Black Point tip offers precision fit and optimized corrosion protection. Take it easy Tool finder with color coding according to profiles and size stamping - for easy and quick finding of the required tool. Storage and transport in robust textile bag, so the tool is well protected and always quickly at hand.

This text is machine translated.

Features

  • Electrostatic safe tool through surface resistance of ≤ 10^9 Ohm
  • the quick-turn zone below the rotating cap enables lightning-fast swirling
  • Wera Black Point tip offers precision fit and optimized corrosion protection
  • Multi-component Kraftform Micro handles for fast and ergonomic screwing
  • profiles included are particularly suitable for service on mobile phones, tablets and laptops/computers.

Scope of delivery

  • 1550 PH ESD Micro 1 x PH 000 x 40 mm, 1 x PH 00 x 40 mm, 1 x PH 0 x 40 mm, 1 x PH 1 x 80 mm
  • 1567 TORX® HF ESD Micro 1x TX 8 x 60 mm, 1x TX 10 x 60 mm
  • 1567 TORX® BO ESD Micro 1x TX 6 BO x 60 mm, 1x TX 8 BO x 60 mm
  • 1572 ESD 1x m x 40 mm, 1x 00 x 40 mm, 1x F x 40 mm, 1x 0 x 40 mm
  • 1569 ESD 1 x 3 x 60 mm
  • 1529 ESD 1 x 1 x 3.5 x 50 mm
  • 1550 PH S ESD Micro 1 x # 1 x 40 mm
  • 1567 TORX® ESD Micro 1 x TX 2 x 40 mm, 1 x TX 3 x 40 mm, 1 x TX 4 x 40 mm, 1 x TX 5 x 40 mm, 1 x TX 6 x 40 mm
  • 1567 TORX® ESD Micro 1 x TX 2 x 40 mm, 1 x TX 3 x 40 mm, 1 x TX 4 x 40 mm, 1 x TX 5 x 40 mm, 1 x TX 6 x 40 mm
  • 1573 Pentalobe ESD 1 x PL 1.1 x 40 mm, 1 x PL 1.4 x 40 mm
  • 1578 A ESD Micro 1 x 0.16 x 0.8 x 40 mm, 1 x 0.23 x 1.5 x 40 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)