• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 7440/41 Workshop Torque screwdriver set 26-piece 0.3 - 3 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7440/41 set Kraftform torque screwdriver set 0.3 - 3.0 Nm 26-piece.

  • Variable Torque setting
  • 0.3 - 3.0 Nm
  • Incl. bits
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Torque screwdriver set

Range of use

Workshop

Drive

1/4" (6.3 mm)

Torque (min.)

0.3 Nm

Torque (max.)

3 Nm

Tolerance ±

6 %

Weight

795 g

Screwdriver features

Multi-purpose tool grip

calibrated

adjustable

Documents & Downloads

Datasheet

Datasheet 824995 Wera 7440/41 Workshop Torque screwdriver set 26-piece 0.3 - 3 Nm

User & Safety Instructions

User & Safety Instructions 824995 Wera 7440/41 Workshop Torque screwdriver set 26-piece 0.3 - 3 Nm

Description

Already screws too tight or too loose? Wera Torque tools offer a torque-controlled tightening screw or to avoid damage to the workpiece and the safety of the screw connection. Labor Intensive drilling out of the screw and the unproductive downtime are now a thing of the past. All Wera Torque tools are delivered with a calibration certificate. The adjustable torque screwdriver from Wera allow variable torque setting at the highest levels of accuracy. The user receives the best quality workmanship in the well-known Wera design with kraftform ergonomics.

Features

  • Variable Torque setting at the highest levels of accuracy
  • Easy adjustment of the required torque value without special tools
  • Good readability of the scale value
  • Rapidaptor quick-change technology for lightning-fast bit change
  • Unlimited loosening torque for loosening fixed screws
  • Multi-component Kraftform handle with hard and soft zone for high working speeds and to protect the palm of the hand.

Scope of delivery

  • Each 1 x Kraftform adjustable torque screwdriver with 6.3 mm (1/4") Rapidaptor-quick 7440 (0.3 - 1.2 Nm in steps of 0.05 Nm) and 7441 (1.2 - 3.0 Nm in 0.10 Nm steps)
  • Each 1 Bit hexagon socket 25 mm: 2.0/2.5/3.0/4.0/5.0/6.0 mm
  • Each 1 bit Torx 25 mm: T6/T7/T8/T9/T10/T15/T20/T25/T30
  • Each 1 BIT TORX ® PLUS ® 25 mm: 6 IP/7 IP/8 IP/9 IP/10 IP/15 IP/20 IP/25/30 IP
  • Test certificate
  • case with carrying handle.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 531.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)