• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 2852 S10-01 Workshop Torque screwdriver set 13-piece 1 - 5 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

TorqueVario ® S Torque-screwdriver set, 13-piece

  • Torque value can be set via window scale
  • Bit universal holder and 10 TORX®/ TORX PLUS® Standard bits especially for applications with indexable cutter inserts

Technical specifications

Product type

Torque screwdriver set

Range of use

Workshop

Drive

4 mm

Torque (min.)

1 Nm

Torque (max.)

5 Nm

Tolerance ±

6 %

Length

250 cm

Width

250 mm

Height

50 mm

Weight

0.761 kg

DIN standard

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

adjustable

EN standard

EN ISO 6789

EN 26789

ASME B107.14M

Max. torque

1.0 - 5.0 Nm

Standards

EN ISO 6789

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803980 Wiha 2852 S10-01 Workshop Torque screwdriver set 13-piece 1 - 5 Nm

Description

Handle: Model 1.0-5.0 Nm. Torque infinitely adjustable with Torque-Setter setting tool (also supplied). Ergonomic multi-component handle, particulary light and compact. Audible and perceptible click when the pre-set torque has been attained.

Standards: EN ISO 6798, BS EN 26789, ASME B107.14M.

Accuracy: ±6%, traceable to national standards.

Application: For applications where recommended torque settings are important.