• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1431 Micro ESD ESD Torque screwdriver 5/32" (4 mm) Half Moon DIN EN 61340-5-1

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque screwdriver

Range of use

ESD

Drive

5/32" (4 mm) Half Moon

Length

141 mm

DIN standard

DIN EN 61340-5-1

Screwdriver features

incl. torque driver

Downforce

1/4" (6.3 mm)

EN standard

EN 61340-5-1

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887449 Wera 1431 Micro ESD ESD Torque screwdriver 5/32" (4 mm) Half Moon DIN EN 61340-5-1

Description

Torque Tool with adjustable torque of 5.0 to 11.0 Ncm (precision +- 10%). Compact handle/blade system for torque controlled micro-glands. The Kraftform Micro ESD torque screwdriver is ideal for torque controlled screwing at electrostatically sensitive components. Suitable for the recording of bits with 4 mm half moon drive (Wera Series 9) and bits with 4 mm Wera HIOS-drive (series 21). Protected against manipulations. Clearly audible and noticeable surprise branches upon reaching the set torque. Unlimited manual loosening torque. Electrical Surface resistance< 10^9 ohm for safe protection against electrostatic energy. Manufactured according to DIN EN 61340-5-1. Handle/blade system for lightning-fast blade exchange. Kraftform Micro handle with rotating cap and quick-twist zone for lightning fast speed, no more time-consuming fumbling is no longer necessary. Power Zone with built-in soft zones for transfer of high release and tightening torques. Precision zone directly above the blade for the correct angle for adjustment work. Lightning-fast Bit-Fixierung: bit in the Recording slide, automatic locking, secure fit. The interchange of sleeve simply forwards and bit. Free-running actuating sleeve for simple navigation of the tool during the process. Bits suitable for hand and machine operated glands with electric screwdrivers (among other things. Sehan Delvo HIOS,,). Use, for example, to smartphones, mobile phones, cameras, electronic equipment, in dental laboratories and dental offices.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 361.97€ 354.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)