• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05051492001 Workshop Bit screwdriver 18 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Blade length

18 mm

Length

102 mm

Handle length

84 mm

Screwdriver features

Multi-purpose tool grip

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3125010 Wera 05051492001 Workshop Bit screwdriver 18 mm

User & Safety Instructions

User & Safety Instructions 3125010 Wera 05051492001 Workshop Bit screwdriver 18 mm

Description

Extremely small bit hand holder with intuitive ratchet function. The ratchet mechanism integrated in the handle with fine toothing (36 teeth/drawback angle 10°) simplifies and speeds up the screwing without the laborious repositioning. The "swirling" speeds up your work. The ratchet mechanism completely embedded in the handle provides for very handy and effortless working. Ergonomic switching to right/left or 0 position. Kraftform Plus grip for ergonomic working, in which bubbles and swellings are avoided. Magnetic bit holder for bits with 1/4" outer hexagon drive.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)