• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha zai Hause Electric screwdriver

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha zai house E-screwdriver set, 11-piece.

  • Ergonomic grip
  • LED lamp

Technical specifications

  • Built-in high-performance battery 18650 lithium-ion 2.0 Ah rechargeable battery
  • Nominal voltage: 4.0 V
  • Charging time: 2h (1 A) / 1h (2 A)
  • Idling speed 200 RPM
  • Material: Grip: Hard zone PA6-GF30, soft zone TPE
  • Extension: Hexagonal made of 6150, inner hexagon made of stainless steel
  • Bits: S2, zinc phosphate surface, hardness: 60HRC
Product type

Electric screwdriver

Length

168 mm

Weight

0

Dim

(Ø x L) 36 mm x 168 mm

(Ø)

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865539 Wiha zai Hause Electric screwdriver

Description

The Wiha zai home electric cordless screwdriver - the perfect all-rounder for your everyday life. Whether it's furniture construction, bicycle repair or filigree work, this electric battery-powered screwdriver always has the right tool ready for all applications. Thanks to the compact, handy and light design the device is perfect even while traveling. The LED lamp of electric screwdriver enables shadow-less and precise work even in dark environments. Everything in the usual Wiha quality.
The two different torque stages mean that a suitable power stage can always be selected for any application. The orange power stage 1 with 1.0 Nm is used for more powerful screwdriving jobs and the green power stage 2 with 0.5 Nm can be used for filigree and sensitive screwdriving jobs.
Furniture structure, bicycle repair or filigree work Thanks to the compact, handy and light design the device is perfect even while traveling. The magnetic bit holder of the quick-recharge, electric screwdriver enables you to change a simple, safe and tool-free bit. With the detachable extension, you can decide completely according to your own situation and desire, whether you use it or not. The color control system of the two power levels (orange and green) can be found with the Wiha quality bits. The colored marking of the bits indicates the power stage to be selected. The LED light enables shadow-less and precise working even in dark environments. The ergonomic grip enables long working without any problem.

This text is machine translated.

Scope of delivery

  • Electric screwdriver
  • Standard bits C6.3, length 25 mm, slit: 4.5
  • Standard bits C6.3, length 25 mm, slit: 6.5
  • Standard bits C6.3, length 25 mm Phillips: PH1
  • Standard bits C6.3, length 25 mm Phillips: PH2
  • Standard bits C6.3, length 25 mm Phillips: PH3
  • Standard bits C6.3, length 25 mm, hexagon: 4
  • Standard bits C6.3, length 25 mm, hexagon: 5
  • Standard bits C6.3, length 25 mm, hexagon: 6
  • USB charging cable type C 30 cm
  • Extension
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.97*

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)