
Number
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
14-day return policy included
Highlights & Details
SYSTEM 4 Combi Blade Set, 11-piece
- Interchangeable tool system with tele copy bears Combi Blade
- slit blades 1.5 - 4.0
- Phillips Combi blade PH000 - PH 1
- TORX Combi blade T6-T9
- Hex Combi blade 1.5 - 2.5
- CLIC-stop ball clamping
Technical specifications
- Product type
Interchangeable bits set
- Range of use
Workshop
- Downforce
Slot
Phillips
Star socket
Allen
- Blade length
12 mm
- Blade Ø
4 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
matt chrome plating
- Width
7.00 mm
- Height
3.00 mm
- Screwdriver features
Ball head handle
Multi-purpose tool grip
- Content
1 pc(s)
- Material (details)
High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- Weight
205.0000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 804021 Wiha 269 T11 01 Workshop Interchangeable bits set 11-piece Slot, Phillips, Star socket, Allen
Description
20 profiles in one tool set in the smallest space.
Features
- 4 mm hexagonal Combi blade each with 2 profiles and a total length of 120 mm
- Precisely manufactured from high-quality chrome-vanadium-molybdenum steel, through-hardened, matt chrome-plated
- Ergonomically designed SYSTEM 4 SoftFinish telescopic handle for emotional or strong screws
- CLIC-stop ball clamping ensures a secure hold and rapid blade change
- The visible blade length is available in 3 mm steps between 18 - 90 mm (24 positions) can be set variably. Thus each screw is reached
- Robust roll bag allows a space-saving storage of all tools.
Scope of delivery
- SYSTEM 4 SoftFinish telescopic handle
- 3 Combi Blade slit 1.5/ 2.0/ 2.5/ 3.0/ 3.5/ 4.0
- 2 Combi Blade Phillips PH 000/PH 00/PH 0/PH 1
- 2 Combi blade TORX T6/T7/T8/T9
- 3 Combi Blade hexagon/ hexagonal ball head 1.5/ 2.0/ 2.5
- Roll bag.
Hints
This text is machine translated.













