• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha slimVario VDE Screwdriver set 19-piece Slot, Phillips, Pozidriv, Plus/Minus, TORX, Allen

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha slimVario VDE Screwdriver set 19-piece Slot, Phillips, Pozidriv, Plus/Minus, TORX, Allen

  • Practical and robust pouch
  • Work safely up to 1,000 V AC
  • Access to deep-lying screws thanks to embedded insulation
  • Does not damage your hands or muscles
  • The protective insulation lets you work on components carrying voltages up to 1,000 V AC

Technical specifications

  • Handle diameter 30 and 34 mm
Product type

Screwdriver set

Range of use

VDE

Downforce

Slot

Phillips

Pozidriv

Plus/Minus

TORX

Allen

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

Blade length

75 mm

Length

246 mm

Weight

430 g

Width

45 mm

Height

224 mm

Dim

(L x W x H) 246 x 45 x 224 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108374 Wiha slimVario VDE Screwdriver set 19-piece Slot, Phillips, Pozidriv, Plus/Minus, TORX, Allen

Description

When working at different places of use such as construction sites, solar panels and cabinets, many different screw profiles are required. The slimVario® screwdriver and bit set covers all common screw profiles and is therefore suitable for flexible use. The electrician's tools are securely stored and arranged in a sturdy bag and are perfectly suitable for mobile use. The 19-piece The tool set offers optimum space saving through an extensive change bit system. Thanks to the Wiha slimTECHNOLOGY, the included slimBits can easily reach even deep-lying screw and spring elements with their up to 33% slimmer blade. Together with the extra short Stubby-grip the screws can be achieved easily, especially at narrow places. The longitudinal grip is used for deep-lying screws and in greater power transmission. Each tool in the set has been subjected to a routine test according to the international standard IEC 60900 and enables a safe working in the area of conducting parts up to 1,000 V AC.

This text is machine translated.

Scope of delivery

  • 1x screwdriver with bit holder SoftFinish® electric slimVario Stubby for slimBits 6.0 mm (41229)
  • 1x screwdriver with bit holder SoftFinish® electric slimVario for slimBits 6.0 mm (34577)
  • 1x bit slimBit electric slot 2.5 mm x 75 mm (34578)
  • 1x bit slimBit electric slot 3.5 mm x 75 mm (41159)
  • 1x bit slimBit electric slot 5.5 mm x 75 mm (34581)
  • 1x bit slimBit electric Phillips PH1 x 75 mm (34583)
  • 1x bit slimBit electric Phillips PH2 x 75 mm (34584)
  • 1x bit slimBit electric Pozidriv PZ1 x 75 mm (34585)
  • 1x bit slimBit electric Pozidriv PZ2 x 75 mm (34586)
  • 1x bit slimBit electric PlusMinus/Pozidriv SL/PZ1 x 75 mm (34589)
  • 1x bit slimBit electric PlusMinus/Pozidriv SL/PZ2 x 75 mm (34590)
  • 1x bit slimBit electric TORX® T9 x 75 mm (41160)
  • 1x bit slimBit electric TORX® T10 x 75 mm (35507)
  • 1x bit slimBit electric TORX® T15 x 75 mm (35508)
  • 1x bit slimBit electric TORX® T20 x 75 mm (35509)
  • 1x bit slimBit electric hexagon 3.0 mm x 75 mm (37147)
  • 1x bit slimBit electric hexagon 4.0 mm x 75 mm (37225)
  • 1x bit slimBit electric hexagon 5.0 mm x 75 mm (37226)
  • 1x foldaway bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

More interesting products

(*All information is plus legal VAT)