• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05006617001 VDE Bit screwdriver 26-piece Phillips, Pozidriv, TORX, Allen, Slot

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

295 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wera 05006617001 VDE Bit screwdriver 26-piece Phillips, Pozidriv, TORX, Allen, Slot

  • 26-part Kraftform compact VDE set
  • Take it easy tool finder with color coding to quickly find the tool required
  • Kraftform Plus handle for comfortable ergonomic working

Technical specifications

Product type

Bit screwdriver

Range of use

VDE

Downforce

Phillips

Pozidriv

TORX

Allen

Slot

Blade length

157 mm

Documents & Downloads

Datasheet

Datasheet 3125015 Wera 05006617001 VDE Bit screwdriver 26-piece Phillips, Pozidriv, TORX, Allen, Slot

User & Safety Instructions

User & Safety Instructions 3125015 Wera 05006617001 VDE Bit screwdriver 26-piece Phillips, Pozidriv, TORX, Allen, Slot

Description

26-part Kraftform compact VDE set, 2 hand-held holder 817 VDE Kraftform, 24 VDE changeover blades (each 157 mm long) mostly with reduced blade diameter (IS), so that deep-lying screw and spring elements can be reached and actuated. Individually tested according to IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. Take it easy tool finder with color coding according to profiles as well as lasered size specification - for an easy and quick finding of the needed tool. Kraftform Plus handle for comfortable ergonomic working, which avoids blisters and swells. Hard grip zones for high work speeds, while soft grip zones guarantee high torque transfer. The roll-off protection prevents annoying safety at the workplace.

This text is machine translated.

Features

  • VDE changeover blades with convenient swirling function, roll protection and tool finder
  • Insulated tools: Some blades with reduced diameter for safe working up to 1,000 volts
  • Tested tools according to IEC 60900
  • In robust foldaway bag
  • Suitable for Wera 2go

Scope of delivery

  • 2x VDE Kraftform hand driver 9 x 98 mm
  • 2x Kraftform Compact VDE 62 is Take it easy: 1x PH1; 1x PH2
  • 2x Kraftform Compact VDE 65 is Take it easy: 1x PZ1; 1x PZ2
  • 2x Kraftform Compact VDE 62 is PH/S Take it easy:1; 2
  • 2x Kraftform Compact VDE 65 is PZ/S Take it easy:1; 2
  • 4x Kraftform Compact VDE 67 i TORX® Take it easy: TX8; TX9; TX10; TX30
  • 3x Kraftform Compact VDE 67 IS TORX® Take it easy: TX15; TX20; TX25
  • 4x Kraftform Compact VDE 64 i Take it easy:2.5; 3; 4; 5
  • 2x Kraftform Compact VDE 60 i Take it easy 0.4 x 2.5; 1.2 x 6.5
  • 3x Kraftform Compact VDE 60 is Take it easy: 0.6 x 3.5; 0.8 x 4; 1 x 5.5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 293.96*

More interesting products

(*All information is plus legal VAT)