• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 838 RA-R M Set 1 05051061001 Bit set 15-piece Phillips, Pozidriv, TORX, Allen, Slot incl. screwdr

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact 838 RA-R M set 1

  • Multi-component Kraftform grip for fast and ergonomic screwing
  • Ratchet mechanism integrated in the handle
  • 15 piece ratchet screwdriver set

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

TORX

Allen

Slot

Drive

1/4"

Features

incl. screwdriver bit holder

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3125011 Wera Kraftform Kompakt 838 RA-R M Set 1 05051061001 Bit set 15-piece Phillips, Pozidriv, TORX, Allen, Slot incl. screwdr

User & Safety Instructions

User & Safety Instructions 3125011 Wera Kraftform Kompakt 838 RA-R M Set 1 05051061001 Bit set 15-piece Phillips, Pozidriv, TORX, Allen, Slot incl. screwdr

Description

15 piece ratchet screwdriver set. Bit hand-holder with intuitive ratchet function. The ratchet mechanism integrated in the handle with fine toothing (36 teeth/drawback angle 10°) simplifies and speeds up the screwing without the laborious repositioning. "Twisting" is also possible. The ratchet mechanism completely embedded in the handle provides for very handy and pleasant working. Ergonomic switching to right/left or 0 position. Kraftform Plus handle for comfortable ergonomic working, which avoids blisters and swells. Magnetic bit holder for bits with 1/4" outer hexagon drive according to DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Quick change chuck Rapidaptor enables very fast bit change without auxiliary tools. The strong permanent magnet holds the bits tightly. 13 tough bits for universal use (Phillips and Pozidriv, TORX®, slotted and Allen), 89 mm long; chemical nickel-plated.

This text is machine translated.

Scope of delivery

  • 1x bit hand-holder with ratchet function 1/4", 123 mm
  • 1x PH1 89 mm
  • 1x PH2 89 mm
  • 1x PH3 89 mm
  • 1x PZ1 89 mm
  • 1x PZ2 89 mm
  • 1x PZ3 89 mm
  • 1x TX 10 x 89 mm
  • 1x TX 15 x 89 mm
  • 1x TX 20 x 89 mm
  • 1x TX 25 x 89 mm
  • 1x Allen screw 3 x 89 mm
  • 1x Allen screw 4 x 89 mm
  • 1x Allen screw 5 x 89 mm
  • 1x slotted 1 x 5.5 x 89 mm
  • 1x 70 x 50 mm hook-and-loop strips

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.97*

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)