• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Tool-Check PLUS 2 05049056001 Bit set 39-piece Phillips, TORX, TORX BO, Slot, Allen, Square socket, Hex head, Male

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

TORX

TORX BO

Slot

Allen

Square socket

Hex head

Male square

Size

1/4"

Shape

C 6.3

Drive

1/4"

Material

Chromium-vanadium steel

Material properties

hardened

Features

BiTorsion

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3437254 Wera Tool-Check PLUS 2 05049056001 Bit set 39-piece Phillips, TORX, TORX BO, Slot, Allen, Square socket, Hex head, Male

User & Safety Instructions

User & Safety Instructions 3437254 Wera Tool-Check PLUS 2 05049056001 Bit set 39-piece Phillips, TORX, TORX BO, Slot, Allen, Square socket, Hex head, Male

Description

39 part Super compact tool set for use by hand or machine. The green locking elements of the tool check secure the tools during transport. Including 1/4" bit ratchet, drop-forged full steel design. Fine-tooth mechanism (60 teeth) for a small drawback angle of 6° for precise working. Easy left/right switching Ergonomically shaped ratchet head and lever. With the Wera adapter 870/1 (1/4" external hexagon to 1/4" external square) included in the set you can also use 1/4" nuts. 7 Cyclops key inserts (1/4") for hand and machine operation
With ball groove. Knurled at the rear end for high grip during the hand screw connection. With Take it easy tool finder: Colour coding according to sizes - for an easy and quick find of the required tool. Made of chrome-plated chromium-vanadium. 28 bits, BTZ version with BiTorsion-Zone (prevents premature breakage of the bit) and Tool Finder Take it easy: Colour marking according to profiles and sizes), tough-hard design (Z) for the universal use, Phillips, TORX®, TORX® BO, slotted and square-head. In super-compact, functional Tool-Check.

This text is machine translated.

Features

  • 28 bits, BTZ-design with BiTorsion-Zone (prevents premature breakage of the bit) and tool finder Take it easy: Colour identification according to profiles and sizes, tough execution (Z) for the universal application, 1 Handle 813 suitable for accepting bits with 1/4"-outer hexagonal drive according to DIN ISO 1173-C 6.3 and Wera connection series 1, 1 Rapidaptor bit holder suitable for accepting bits with 1/4" outer hexagonal drive according to DIN ISO 1173-C 4 and E 6.3 and Wera connection rows 870/1 and 4, 1 adapter 1 (1/4"-hexagon on 1/6.3"-square), 7 nuts (1/4") with tool finder Take it easy: color marking according to size. 1 Wera bit ratchet Cyclops mini 1, drop-forged full steel design
  • Suitable for bits with 1/4" outer hexagon drive according to DIN ISO 1173-C 6.3 and E 6.3 and Wera connection rows 1 and 4
  • The use of 1/4" nuts is also possible via adaptation with Wera adapter 870/1

Scope of delivery

  • Tool Check PLUS 2, 39-piece
  • 1x 8001 A Bit ratchet ¼" 1/4" x 87 mm
  • 1x 889/4/1 K Rapidaptor universal holder 1/4" x 50 mm
  • 1x 813 Bit hand holder 1/4" x 78 mm
  • 1 x 870/1 tool shank (connector piece) 1/4" x 25 mm
  • 6x 851/1 BTZ Bits: PH 3x25 mm, 3x PH 2x25 mm, 2x PH 1x25 mm
  • 6x 867/1 BTZ TORX bits: TX 10x25 mm, TX 15x25 mm, TX 20 x 25 mm, TX 25 x 25 mm, TX 30 x 25 mm, TX 40 x 25 mm
  • 5x 867/1 Z TORX® BO bits with bore: TX 10x25 mm, TX 15x25 mm, TX 20x25 mm, TX 25x25 mm, TX 30x25 mm
  • 1 x 800/1 BTZ bits 1 x 5.5 x 25 mm
  • 4x 840/1 BTZ Bits: 3x25 mm, 4x25 mm, 5x25 mm, 6x25 mm
  • 1x 840/1 Z bits:8 x 25 mm
  • 5x 868/1 Z square bits: # 1x25 mm, 3x # 2x25 mm, # 3x25 mm
  • 7x 8790 HMA Cyclops socket insert with 1/4" drive: 5.5x23 mm, 6x23 mm, 7x23 mm, 8x23 mm, 10x23 mm, 12x23 mm, 13x23 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.97*

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)