• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 2247898 Bit set 116-piece incl. screwdriver bit holder

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basetech 116-piece bit set with accessories

  • 116-piece bit set with accessories

Technical specifications

  • The set including:
  • 98 bits,
  • 18 accessories,
  • 1 plastic case
  • Material of bits: CRV (Chromium-vanadium steel)
  • Hardness of bits: 52 HRC
Product type

Bit set

Size

4 mm

Length

179 mm

Material

Polypropylene (PP)

Chromium-vanadium steel

Thermoplastic

Features

incl. screwdriver bit holder

Width

103 mm

Height

56 mm

Weight

483 g

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247898 Basetech 2247898 Bit set 116-piece incl. screwdriver bit holder

Description

Scope of delivery

  • SERIES 1: PH0000*2 / PH000*2 / PH00*2 / PH0*2 / PH1*2
  • SERIES 3: T9*1 / T10*1 / T15*1 / T20*1 / T6H*1 / T7H*1 / T8H*1 / T9H*1 / T10H*1 / T15H*1
  • SERIES 4: T20H*1 / T25H*1 / SL1.0*2 / SL1.3*2 / SL1.5*2 / SL2.0*2
  • SERIES 5*2 SERIES 1 /*1 /*1 /*1 SL2.5*2 / SL3.0*1 / SL3.5*1 / SL4.0*1 / pentagram bit 0.8* 2 / pentagram bit1.2*2 / pentagram bit1.5*1
  • Series 6: pentagram bit2.0*1 / PZ000*1 / PZ00*1 / PZ0*1 / PZ1*1 / PZ2*1 / Y0.6*2 / Y1.5*2
  • Series 7: Y2.0*1 / Y2.3 *1 / Y3.0*1 / H0.7*1 / H0.9*1 / H1.0*1 / H1.3*1 / H1.5*1 / H2.0*1 / H2.5*1
  • SERIES 8: H3.0*1 / H3.5*1 / H4.0*1 / H4.5*1 / H5.0*1 / H6.0*1 / TR2.0*1 / TR2.3*1 / TR2.7
  • *1 / TR2.7*1: U2.3*1 / U2.6*1 / U8*1 / S0*1 / S1*1 / S2*1 / SIM0.8*1 / mid * 1 / T-Int3.8 *1 / T-Int 4.5*1
  • Series 10: In-PH2*1 / M2.5*1 / M3.0*1 / M3.5*1 / M4.0*1 / M4.5*1 / M5.0*1 / M5.5*1
  • 1x handle
  • 1x extension shaft
  • 1x extension
  • 1x suction cup
  • 1x magnetizer
  • 1x tweezers
  • 4x Opening picks (31*32mm)
  • 4x Opening picks (35*37)
  • 3x extraction tool
  • 1x SIM card pin
  • 1x plastic case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98€ 25.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)