• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera BC Impaktor/30 Bit-Check 05057690001 Bit set 30-piece Phillips, Pozidriv, Star socket, Allen Impaktor® technology

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wera Bit Impaktor Set

  • Impaktor 20-bits + 9 Torsion Bits
  • With snap ring and ring magnet
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

Star socket

Allen

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

DLC coated

alloyed

Features

Impaktor® technology

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 825571 Wera BC Impaktor/30 Bit-Check 05057690001 Bit set 30-piece Phillips, Pozidriv, Star socket, Allen Impaktor® technology

User & Safety Instructions

User & Safety Instructions 825571 Wera BC Impaktor/30 Bit-Check 05057690001 Bit set 30-piece Phillips, Pozidriv, Star socket, Allen Impaktor® technology

Description

1 Impaktor holder with snap ring and ring magnet, 20 impaktor bits and 9 standard torsions bits. The impaktor technology provides through optimum utilization of material properties and optimum geometry appropriate for above-average service life even under extreme conditions, especially suitable for use with commercial Impact/ impact wrenches; holder with ring magnet for easy hold long and heavy screws, ideal for excess overhead work. The rough diamond coating of bits is reduced by the increased frictional resistance to slip out of the screw.

Scope of delivery

  • Impaktor holder with snap ring and ring magnet
  • Impaktor bits 25 mm, 4/5/6 mm inside hex, Phillips PH 3x 2/2x 3/3x PH PZ PZ 3 2/2x, 3x TORX ® T40 T25/2x T30/2x
  • Torsion bits 25 mm: 3 mm inside hex, Phillips PH 2 x 1/2x 1 PZ, Torx ® 1x T10/1x T15/2x T20.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.96€ 133.46*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)