• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 666-042 3100316 Bit set

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torsion bit set - 42-part

  • Torsion zone to protect the bits under load, torque peaks are gently cushioned and thus the service life is increased
  • Incl. Extremely slim, self-locking magnetic bit holder with quick change function
  • For soft and hard screwdriving applications
  • Suitable for use in impact screwdrivers
  • Extremely strong magnet
  • This text is machine translated.

Technical specifications

Product type

Bit set

Length

190 mm

Width

120 mm

Height

45 mm

Weight

670 g

Content

1 pc(s)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290104 Gedore 666-042 3100316 Bit set

Description

Scope of delivery

  • 1/4" bits, 25mm
  • 1/4" slotted 5.5, 6.5 mm
  • 1/4" cross-head PR 2
  • 1/4" Phillips PH 1 2 2 3
  • 1/4" cross-head PZ 1 2 2 3
  • 1/4" TX T10 T15 T20 T25 T30 T40
  • 1/4" bits, 50mm
  • 1/4" hexagon 3 4 5 mm
  • 1/4" Phillips PH 1 2 2 3
  • 1/4" cross-head PZ 1 2 2 3
  • 1/4" TX T10 T15 T20 T25 T30
  • 1/4" bits, 88.9mm
  • 1/4" slot 5.5 mm
  • 1/4" cross-head PH 2
  • 1/4" cross slot PZ 2
  • 1/4" TX T25
  • Drive adapter 1/4" 6kt x 1/4" 4kt, L. 50mm
  • Drive adapter 1/4" 6kt x 3/8" 4kt, L. 50mm
  • Socket wrench set, magnetic, with 1/4" 6kt drive SW 8mm, L.67mm
  • Socket wrench set, magnetic, with 1/4" 6kt drive SW 10mm, L.67mm
  • Socket wrench set, magnetic, with 1/4" 6kt drive SW 13mm, L.67mm
  • Bit holder 1/4" One-touch slim lock, L.66.5mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98€ 52.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)