• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 30 Metal 1 05057434001 Bit set 30-piece Slot, Pozidriv, Phillips, Allen, Star socket

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bit-Check 30 Metal 1

  • 569507

Technical specifications

Product type

Bit set

Downforce

Slot

Pozidriv

Phillips

Allen

Star socket

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

hardened

Width

250 mm

Height

50 mm

Weight

2370 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428885 Wera Bit-Check 30 Metal 1 05057434001 Bit set 30-piece Slot, Pozidriv, Phillips, Allen, Star socket

Description

Bit-Check with 29 bits in hard design and universal holder with stainless steel sleeve, snap ring and strong permanent magnet.

Scope of delivery

  • Flat-tip 4.5 x 0.6/5.5 x 1/6.5 x 1.2 mm
  • Phillips 3 x PH 1/3x PH 2/2x PH 3
  • Pozidriv 3 x PZ 1/3 x PZ 2/3 x PZ 3
  • Torx T10/T15/T20/T25/T30/T40
  • Universal holder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)