• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1613599 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Hole-in-star, Star

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

32-pcs Bit-Set with Colour-coding

  • 6.3 mm S2 bits

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

Hole-in-star

Star

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

S2 steel

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613599 TOOLCRAFT 1613599 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Hole-in-star, Star

Warranty Terms

Warranty Terms 1613599 TOOLCRAFT 1613599 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Hole-in-star, Star

Description

Simply differentiating of the individual bit types by coloured marking directly at the bit. Bits are readily available in the case With belt tie-clip.

Scope of delivery

  • Cross slot pH 1/2 X pH 2/PH 3
  • Cross slot PZ 1/2 x PZ 2/PZ 3
  • Hexagonal SW 3/4/5/6 mm
  • Slot 3/4/5/6 mm
  • T-section T10/T15/T20/T25/T27/T30/T40
  • T-section with drilling TBO 10/TBO 15/TBO 20/TBO 25/TBO 27/TBO 30/TBO 40
  • Nut adapter
  • Magnet bit owner with quick change
  • Box with belt tie-clip.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.47*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)