• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Offset screwdriver attachment 128 cm 1/4" (6.3 mm)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle screwdriver length 135 mm drive 1/4" (6.3 mm)

  • Suitable for all standard battery screwdrivers and drilling machines.
  • Provides secure guide while screwing or drilling in places that are difficult to access.
  • 'With 1/4 shank and permanent magnets.
  • Particularly suitable for furniture that is difficult to access.

Technical specifications

  • For 1/4" Shank Bits
  • Sanding finishing for socket adapter and bit, Chrome plated finish for angle driver and socket.
Product type

Offset screwdriver attachment

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

128 cm

Dim

(L x W x H) 128 cm x 50 mm x 27 mm

Weight

210 g

Content

1 pc(s)

Material

Chrome

Width

50 mm

Height

27 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521675 TOOLCRAFT Offset screwdriver attachment 128 cm 1/4" (6.3 mm)

Description

Features

  • Sanding finish for socket adapter and bit, chrome-plated finish for angle driver and socket.
  • Product dimensions: 128 mm x 50 mm x 27 mm
  • Product weight: 0.210 kg

Scope of delivery

  • Angle driver
  • 8 mm and 10 mm socket
  • Socket adapter
  • 6 x bit set (PH1/2; PZ1/2; 5 mm; 6 mm)

More interesting products

(*All information is plus legal VAT)