• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6477144 2 in 1 quick change bit holder Length 72mm Drive N/A

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 in 1 quick change bit holder Length 72mm Drive

  • Magnetic bit holder
  • 2 in 1 adaptor

Our service for you

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

72 mm

Features

Magnetic

Weight

50 g

Content

1 pc(s)

Material

Chromium-vanadium steel

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159048 TOOLCRAFT TO-6477144 2 in 1 quick change bit holder Length 72mm Drive N/A

Warranty Terms

Warranty Terms 2159048 TOOLCRAFT TO-6477144 2 in 1 quick change bit holder Length 72mm Drive N/A

Description

Magnetic bit holder, features the inserting and releasing simply and makes work efficiently
2 in 1 adaptor for functioning with bit and socket
Non-rotating sleeve provides excellent working condition
Idea for operating with cordless drills and extending the driver for hard-to-reach areas.
Made from Chrome Vanadium steel for professional users.

Scope of delivery

  • Quick change bit holder

More interesting products

(*All information is plus legal VAT)