• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Bit holder 80 mm 1/4" (6.3 mm)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic Bit holder

  • Universal 6.3 mm hex shank compatible with all major power tool brands
  • Precision-machined shank prevents socket rounding and extends power tool service life

Our service for you

Technical specifications

  • Hex Shank Size: 6.35mm
  • Hex Socket Size: 6.35mm
Product type

Bit holder

Drive

1/4" (6.3 mm)

Length

80 mm

Features

Magnetic

Weight

13 g

Content

1 pc(s)

Material

Aluminium

Chromium-vanadium steel

Material properties

tempered

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730545 TOOLCRAFT Bit holder 80 mm 1/4" (6.3 mm)

Warranty Terms

Warranty Terms 3730545 TOOLCRAFT Bit holder 80 mm 1/4" (6.3 mm)

Description

The magnetic bit holder with 1/4" (6.3 mm) drive made of hardened chromium-vanadium steel and aluminum is designed for the regular use in the workshop. The 80 mm long and 13 g light tool is delivered in a plastic-free packaging.

Universal compatibility
The 6.35 mm hexagonal shaft fits in all common electrical tools and makes the employment particularly flexible.

Preserves the machines
The precision-manufactured shaft prevents the turning of socket wrenches and in this way extends the life of your electrical tools.

Secure hold
A strong internal magnet securely fixes the bits and protects against falling during operation.

Quick bit change
The slim design permits the exchange of bits in seconds, WAS accelerates the workflow noticeably.

Highly resistant
The robust construction made of stainless steel is corrosion resistant and prevents tool-related failures.

This text is machine translated.

Features

  • Durable stainless steel construction resists corrosion and prevents tool failure.
  • Strong internal magnet secures bits firmly to prevent dropping during operation.
  • Slim, precise design allows for bit swaps in seconds to accelerate your workflow and save time.

Scope of delivery

  • Bit holder

More interesting products

(*All information is plus legal VAT)