• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 27526 Torque-Universal-Bit holder

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque bit holder

  • 6.3 mm (1/4")
  • Symbol image for Wiha 27526 Torque-Universal-Bit holder

Technical specifications

Product type

Torque bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

162 mm

Dim

(L x W x H) 162 x 160 x 12 mm

Weight

32 g

Content

1 pc(s)

Material

Steel

Width

160 mm

Height

12 mm

Material (details)

Blade made from chrome-vanadium-molybdenum steel, through hardened, matt chrome-plated · Sleeve made from rust-proof steel, blue plastic sheath.

Max. torque

-

Size

6.3 mm (1/4")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812809 Wiha 27526 Torque-Universal-Bit holder

Description

For controlled screwing at a predefined torque., in combination with a Wiha torque grip.

Features

  • For all C 6.3 and E 6.3 (1/4") bits.

Scope of delivery

  • 1x bit holder clamp via ball for torque screwdriver with longitudinal handle 1/4" x 162 mm (27526)

Hints

Can only be used in combination with a WIHA torque grip.

More interesting products

(*All information is plus legal VAT)