• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2266958 Bit extension length 150 mm drive 6.3 mm (1/4")

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 11.99
-21 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit extension length 150 mm drive 6.3 mm (1/4")

  • With rotatable sleeve
  • For narrow niches and spaces
  • Length 150 mm

Our service for you

Technical specifications

Product type

Bit holder extension

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

150 mm

Features

Magnetic

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266958 TOOLCRAFT 2266958 Bit extension length 150 mm drive 6.3 mm (1/4")

Warranty Terms

Warranty Terms 2266958 TOOLCRAFT 2266958 Bit extension length 150 mm drive 6.3 mm (1/4")

Description

Features

  • Material: Chrome vanadium steel, rust-proof
  • Loosen the bit by pushing back the sleeve
  • High magnetic holding force
  • Rotating sleeve makes it easier to hold when screwing.

More interesting products

(*All information is plus legal VAT)